
The LT3484EDCB-0#TRPBF is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free DFN package with a length of 2mm. The device is RoHS compliant and has an operating supply current of 5mA. The LT3484EDCB-0#TRPBF is a lead-free device and is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT3484EDCB-0#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3484EDCB-0#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.