The LT3484EDCB-1#TR is a single output power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 5mA. The device is packaged in a lead-free DFN package, but it is not RoHS compliant due to containing lead. It is available in quantities of 2500 per reel.
Analog Devices LT3484EDCB-1#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3484EDCB-1#TR to view detailed technical specifications.
No datasheet is available for this part.