The LT3484EDCB-1#TRMPBF is a DC/DC controller from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a single output and a quiescent current of 5mA, with an operating supply current of 5mA. It is available in a tape and reel packaging format with 500 units per package. The device is lead-free and suitable for use in lead-free applications.
Analog Devices LT3484EDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3484EDCB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
