The LT3484EDCB-2#TRM is a general purpose power management IC with a single output, operating at a maximum supply current of 5mA. It is packaged in a DFN package and is available in quantities of 500 per reel. The device is not RoHS compliant and contains lead. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |