The LT3484EDCB-2#TRMPBF is a 1-channel power management IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 5mA. The device is packaged in a lead-free DFN package with a length of 2mm. It is RoHS compliant and available in quantities of 500 per reel.
Analog Devices LT3484EDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3484EDCB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
