The LT3485EDD-3 is a specialized IC from Analog Devices, designed for operation within a temperature range of 0 to 85 degrees Celsius. It features a dual-supply voltage capability, with a nominal supply voltage of 3V and a maximum supply voltage of 10V. The device has 10 terminals and is available in the S-PDSO-N10 package, measuring 3mm in width and length. It is suitable for use in applications requiring a single function and has a temperature grade of OTHER.
Analog Devices LT3485EDD-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3485EDD-3 to view detailed technical specifications.
No datasheet is available for this part.