
The LT3485EDD-3#PBF DC/DC controller operates over a temperature range of -40°C to 85°C. It has a single output and consumes 5mA of operating supply current. The device is packaged in a DFN EP package and is available in quantities of 121. It is RoHS compliant and not radiation hardened.
Analog Devices LT3485EDD-3#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3485EDD-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
