
The LT3485EDD-3#TRPBF is a single-output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DFN package and is available in quantities of 2500. The device is RoHS compliant and not radiation hardened. The operating supply current is 5mA.
Analog Devices LT3485EDD-3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3485EDD-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
