Analog Devices LT3486EDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.25MHz |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 16 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3486EDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.