The LT3491EDC is a 6-channel boost IC from Analog Devices, featuring a nominal supply current of 4mA and a maximum operating temperature of 85°C. It has a package type of DFN EP and is not RoHS compliant. The IC operates within a temperature range of -40°C to 85°C and has a minimum input voltage of 2.5V and a maximum supply voltage of 12V.
Analog Devices LT3491EDC technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 4mA |
| Number of Segments | 6 |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3491EDC to view detailed technical specifications.
No datasheet is available for this part.