The LT3491EDC#PBF is a boost LED driver IC with a maximum output voltage of 32V and an output current of 200mA. It operates over a temperature range of -40°C to 85°C. The device is available in a DFN package. The LT3491EDC#PBF is RoHS compliant and not Reach SVHC compliant. It is a single-output device with a topology of boost.
Analog Devices LT3491EDC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 32V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3491EDC#PBF to view detailed technical specifications.
No datasheet is available for this part.