
Analog Devices LT3491EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3491EDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
