
High-frequency (2.8MHz) boost LED driver IC with 6 segments, designed for power management applications. Features a single output and operates from a 2.5V to 12V supply voltage range. Housed in an 8-pin SC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Supplied on tape and reel in quantities of 2500.
Analog Devices LT3491ESC8#TRPBF technical specifications.
| Package/Case | SC |
| Frequency | 2.8MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3491ESC8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.