Adjustable positive buck DC/DC controller IC with 1.2A maximum output current. Features a wide input voltage range of 3.6V to 36V and an adjustable output voltage from 780mV up to 34.2V. Operates at a 750kHz switching frequency, housed in a compact 6-lead DFN package with SMD/SMT termination. Suitable for operation between -40°C and 85°C, supplied in tape and reel packaging.
Analog Devices LT3493EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 750kHz |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 34.2V |
| Min Output Voltage | 780mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3493EDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.