Single output adjustable boost DC-DC controller with a 2.3V minimum input voltage and a 40V maximum output voltage. Features a 225mA output current capability and operates from -40°C to 85°C. Housed in a 3mm DFN EP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3494AEDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 225mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3494AEDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
