
Analog Devices LT3494EDDB technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3494EDDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
