Analog Devices LT3494EDDB#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3494EDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
