Adjustable boost DC/DC controller IC, featuring a 2.3V to 16V input voltage range and a maximum output voltage of 40V. This integrated circuit delivers up to 180mA output current, with a single adjustable output. Packaged in an 8-pin DFN with dimensions of 3mm x 2mm x 0.75mm, it operates from -40°C to 85°C and is RoHS compliant.
Analog Devices LT3494EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3494EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
