Adjustable boost DC/DC controller IC, delivering up to 180mA output current and a maximum output voltage of 38V. Features a single output and operates within a temperature range of -40°C to 85°C. Packaged in a 3mm DFN EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3494EDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3494EDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
