
Analog Devices LT3495BEDDB-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3495BEDDB-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.