
Adjustable boost DC/DC controller with SEPIC topology, delivering up to 350mA output current and a maximum output voltage of 40V. Features a minimum input voltage of 2.3V and operates across a wide temperature range from -40°C to 125°C. Packaged in a DFN EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3495BEDDB-1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3495BEDDB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
