Adjustable DC/DC boost converter IC with a 40V maximum output voltage and 650mA output current. Features a minimum input voltage of 2.3V and operates across a temperature range of -40°C to 125°C. This power management IC offers a single adjustable output and is packaged in a DFN EP, tape and reel, lead-free, and RoHS compliant format.
Analog Devices LT3495BEDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3495BEDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.