
The LT3495EDDB#TRMPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN EP package. The device is RoHS compliant and features an adjustable output voltage of 40V with a maximum output current of 650mA. It is suitable for use in various applications requiring efficient power management.
Analog Devices LT3495EDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3495EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
