
Analog Devices LT3500EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Current - Output 2 | 13mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3500EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
