
Adjustable dual output DC/DC buck controller IC, capable of delivering up to 3A per output. Features a wide input voltage range from 3.1V to 25V, with adjustable output voltages up to 22.5V. Packaged in a compact 20-pin TSSOP, measuring 6.6mm in length, 4.5mm in width, and 1.05mm in height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3501EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23.8V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3501EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
