
Dual output adjustable buck regulator IC, capable of 3A output current per channel, with a maximum output voltage of 23.8V. Features a wide input voltage range from 3.1V and operates across a temperature range of -40°C to 125°C. Packaged in a 20-pin TSSOP for efficient integration. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT3501EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3501EFE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
