
Adjustable dual output DC/DC buck controller IC, capable of delivering up to 3A per output. Features a maximum output voltage of 23.8V and operates across a wide temperature range from -40°C to 125°C. This power management IC is supplied in a 20-pin TSSOP package, delivered on tape and reel, and is RoHS compliant.
Analog Devices LT3501IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3501IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
