
Single step-down DC-DC controller and regulator with adjustable or fixed output voltage from 800mV to 32V. Features a maximum output current of 500mA and a maximum input voltage of 40V, operating from a minimum input of 3V. Housed in a compact 2mm x 2mm x 0.75mm DFN package, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Analog Devices LT3502AEDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AEDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
