
Analog Devices LT3503EDCB#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.4MHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 17V |
| Min Output Voltage | 780mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 780mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3503EDCB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
