
Adjustable DC/DC buck controller with 1A output current, featuring a 3.6V to 20V input voltage range and an adjustable output voltage from 0.78V to 17V. This integrated circuit offers a single output and operates within a -40°C to 85°C temperature range. Packaged in a compact 3mm x 2mm x 0.75mm DFN, it is RoHS compliant and supplied on tape and reel.
Analog Devices LT3503EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 16.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3503EDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
