
Adjustable 1A DC-DC buck controller IC in a DFN package. Features a single adjustable output with a maximum output voltage of 16.2V and a maximum output current of 1A. Operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT3503EDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 16.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3503EDCB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
