
Four-output DC/DC switching regulator, buck topology, featuring adjustable output voltage up to 40V and 1A per output. Operates with an input voltage range from 3.2V to 40V and a switching frequency of 2.4MHz. Packaged in a QFN-28 for efficient thermal management, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Analog Devices LT3504EUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Lead Free | Lead Free |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 40V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3504EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
