
Analog Devices LT3504EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3504EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
