Analog Devices LT3505EDD technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.84V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3505EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.