
Automotive-grade DC-DC step-down controller with a 3.6V to 36V input range and a single positive output. Delivers up to 1.2A output current with an adjustable output voltage from 780mV to 33.84V. Features a compact 3mm x 3mm x 0.7mm DFN package and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Analog Devices LT3505EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 33.84V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.84V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3505EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
