
Adjustable positive output DC/DC buck controller, capable of 1.2A output current. Features a wide input voltage range from 3.6V to 36V, with an adjustable output voltage from 780mV up to 40V. Operates efficiently across a temperature range of -40°C to 85°C. Packaged in a DFN form factor, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3505EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3505EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
