Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8
Analog Devices LT3505EMS8E technical specifications.
| Package/Case | TSSOP |
| Number of Outputs | 1 |
| Output Voltage | 33.84V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3505EMS8E to view detailed technical specifications.
No datasheet is available for this part.