
The LT3505IMS8E#PBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 36V and a minimum input voltage of 3.6V. The device is RoHS compliant and has a package quantity of 50. It is packaged in a rail/Tube format and has a width of 3mm and a length of 3mm.
Analog Devices LT3505IMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.973mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 31.32V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3505IMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
