
Triple step-down DC-DC controller and regulator featuring adjustable output voltages up to 32.4V. Supports input voltages from 4V to 36V, with individual output currents of 2.7A, 1.8A, and 1.8A. Operates across a wide temperature range of -40°C to 125°C. Housed in a 38-pin QFN package, this lead-free, RoHS-compliant component is supplied on tape and reel for efficient assembly.
Analog Devices LT3507AEUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AEUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
