
Quad DC/DC buck and linear regulator IC featuring a 4V to 36V input voltage range and a maximum output current of 2.4A per channel. This integrated circuit offers four adjustable output voltages, each capable of reaching up to 32.4V. Housed in a compact 7mm x 5mm x 0.75mm QFN package, it operates across a wide temperature range from -40°C to 125°C. The component is RoHS compliant and designed for efficient power management applications.
Analog Devices LT3507EUHF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Voltage - Output 3 | 32.4V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507EUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
