
Quad DC/DC buck and linear regulator IC featuring four adjustable outputs up to 32.4V and 2.4A max output current. Operates with a wide input voltage range from 4V to 36V, and a supply voltage of 3.8V to 4V. Offers a 2.5MHz switching frequency and a 2V dropout voltage. Packaged in a 38-QFN with SMD/SMT termination, operating from -40°C to 150°C. RoHS compliant.
Analog Devices LT3507HUHF#PBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 2V |
| Frequency | 2.5MHz |
| Length | 7mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 3.8V |
| Number of Outputs | 4 |
| Output Current | 2.4A |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Voltage - Output 3 | 32.4V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507HUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
