
Analog Devices LT3507HUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 7mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Voltage - Output 3 | 32.4V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507HUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
