
Quad DC/DC buck and linear regulator IC featuring adjustable output voltage up to 32.4V and a maximum output current of 2.4A per channel. Operates from a 4V to 36V input voltage range with a 36V operating supply voltage. Housed in a compact 7mm x 7mm x 0.7mm QFN package, this positive polarity component offers four independent outputs and a quiescent current of 7.5mA. Suitable for applications requiring efficient power management across a wide temperature range of -40°C to 125°C.
Analog Devices LT3507IUHF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Length | 7mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Voltage - Output 3 | 32.4V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
