
Dual adjustable output DC/DC buck controller IC, capable of delivering 1.4A per output. Features a wide input voltage range from 3.7V up to 35.3V, with a maximum output voltage of 35.3V. Operates efficiently across a broad temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP for surface-mount applications, supplied on tape and reel.
Analog Devices LT3508EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 35.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3508EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
