
Analog Devices LT3508HFE#PBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35.28V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 35.28V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3508HFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
