
Dual-output adjustable DC/DC buck controller with 1.4A maximum output current per channel. Features a wide input voltage range from 3.7V to 36V and supports adjustable output voltages from 800mV up to 60V. Operates efficiently with a quiescent current of 320uA and is housed in a compact 16-pin TSSOP package. Designed for high-temperature environments with an operating range of -40°C to 125°C.
Analog Devices LT3508IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.4A |
| Current - Output 2 | 1.4A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 60V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 35.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 320uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3508IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
