
The LT3510IFE#PBF is a dual adjustable DC/DC controller from Analog Devices. It can supply up to 2A of output current per channel with a maximum output voltage of 22.5V. The device operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The LT3510IFE#PBF is RoHS compliant but not Reach SVHC compliant.
Analog Devices LT3510IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 23.8V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3510IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
