
Analog Devices LT3511EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 240mA |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3511EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
