
The LT3511MPMS#PBF is a 150V adjustable DC/DC controller from Analog Devices, packaged in a lead-free MSOP. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This device is a single-output controller with a maximum output current of 240mA and is not a synchronous rectifier.
Analog Devices LT3511MPMS#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 240mA |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3511MPMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
