
The LT3512HMS#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output type and a maximum output current of 420mA. The device is packaged in a 2500-unit quantity MSOP and is RoHS compliant. It operates within a temperature range of -40°C to 150°C and is not a synchronous rectifier.
Analog Devices LT3512HMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3512HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
